
The LP8900TLX-AAEC/NOPB is a dual linear voltage regulator IC from Texas Instruments. It operates from a 1.8V to 5.5V input voltage range and provides a fixed 1.2V output voltage with a maximum output current of 200mA. The device is available in a surface mount package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and a quiescent current of 120uA.
Sign in to ask questions about the Texas Instruments LP8900TLX-AAEC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP8900TLX-AAEC/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8900TLX-AAEC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.