Quad operational amplifier (op-amp) featuring a 350kHz gain bandwidth product and 0.11V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain and 70dB common mode rejection ratio. Operating from a 2.5V to 7.5V dual supply or 5V to 15V single supply, it provides 40mA output current per channel. The SOIC-14 surface mount package contains 4 independent circuits with a low input bias current of 0.002pA and an input offset voltage of 1mV.
Sign in to ask questions about the Texas Instruments LPC660AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPC660AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPC660AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.