Quad operational amplifier featuring a 350kHz gain bandwidth product and 0.11V/µs slew rate. This general-purpose op-amp offers a 120dB voltage gain and 70dB common mode rejection ratio. Designed for surface mount applications, it operates from a dual supply voltage range of 2.5V to 7.5V or a single supply of 5V to 15V. The component boasts a low input bias current of 0.002pA and an input offset voltage of 1mV, with an operating supply current of 160µA. Packaged in a 14-pin SOIC, it supports an output current of 40mA per channel and operates within a temperature range of -40°C to 85°C.
Texas Instruments LPC660AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.