
Four-channel, general-purpose operational amplifier featuring Rail-to-Rail Output (RRO) and low power consumption. This CMOS amplifier offers a 350kHz gain bandwidth product and 120dB voltage gain. Operating from a 2.5V to 15V supply range, it exhibits a 1mV input offset voltage and 0.002pA input bias current. The device is surface mountable in a 14-SOIC package, suitable for operation between -40°C and 85°C, with a 0.11V/µs slew rate and 40mA output current.
Sign in to ask questions about the Texas Instruments LPC660AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPC660AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 160uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPC660AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.