QUAD OP-AMP, 3000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Sign in to ask questions about the Texas Instruments LPC660AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPC660AIN technical specifications.
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LPC660AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.