Dual-channel, Rail-to-Rail Output operational amplifier featuring a 350kHz Gain Bandwidth Product and 0.11V/µs Slew Rate. This CMOS amplifier offers a 120dB Voltage Gain and 70dB Common Mode Rejection Ratio, with a low 86µA Operating Supply Current. Designed for surface mounting in an 8-SOIC package, it operates from a 4.75V to 15.5V supply range and maintains performance between -40°C and 85°C. Ideal for general-purpose applications requiring low power consumption and precise signal amplification.
Sign in to ask questions about the Texas Instruments LPC662AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPC662AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 86uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 86uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPC662AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
