This dual-channel operational amplifier features a gain bandwidth product of 350kHz and a common mode rejection ratio of 63dB. It is available in a surface mount SOIC-8 package with a height of 1.45mm and a length of 4.9mm. The opamp operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 15.5V. It can deliver an output current of up to 21mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |