
The LPV321DCKRG4 is a general purpose amplifier from Texas Instruments, featuring a bandwidth of 237kHz and a voltage gain of 100dB. It operates on a 5V supply voltage with a maximum current consumption of 9uA. The device is available in a surface mount SOT-5 package and is compliant with RoHS regulations. It has a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Texas Instruments LPV321DCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOT-5 |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 12uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
