The LPV324IDRG4 is a 4-channel general purpose operational amplifier from Texas Instruments. It features a bandwidth of 237kHz and a voltage gain of 100dB. The device operates from a 5V supply voltage and has an operating temperature range of -40°C to 125°C. The LPV324IDRG4 is packaged in a surface mount SOIC-14 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LPV324IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV324IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
