Quad operational amplifier featuring a 237kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier operates from 2.7V to 5V supply voltages, with a low operating supply current of 28µA. It offers 100dB voltage gain and 50dB common mode rejection ratio, suitable for surface mount applications in a 14-TSSOP package. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component provides 72mA output current per channel.
Texas Instruments LPV324IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.