The LPV324IPWRE4 is a general purpose operational amplifier from Texas Instruments, featuring a bandwidth of 237kHz and a gain bandwidth product of 237kHz. It has an input bias current of 2nA and an input offset voltage of 1.5mV. This BICMOS amplifier is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a TSSOP-14 package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LPV324IPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV324IPWRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 237kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 42mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324IPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.