Quad operational amplifier featuring a 152kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose op-amp offers 4 channels, a 100dB voltage gain, and a 50dB common mode rejection ratio. Operating from 2.7V to 5V supply, it draws 28µA supply current and has a 2mA output current. Packaged in a 14-pin SOIC surface mount configuration, it operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LPV324M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV324M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Output Current | 2mA |
| Output Current per Channel | 16mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 28uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV324M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.