
Quad channel, general purpose operational amplifier featuring rail-to-rail output. This low voltage, low power IC operates from 2.7V to 5V with a typical supply current of 28µA. Key specifications include a 152kHz gain bandwidth product, 100dB voltage gain, and a slew rate of 0.1V/µs. Designed for surface mount applications, it comes in a 14-SOIC package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LPV324M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV324M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 152kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Height | 1.45mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 3V |
| Output Current | 2mA |
| Output Current per Channel | 16mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 28uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 152kHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV324M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.