Quad operational amplifier featuring a 152kHz gain bandwidth product and 100dB voltage gain. This general-purpose op-amp offers a 1.5mV input offset voltage and 2nA input bias current. Operating from 2.7V to 5V supply, it provides 28uA operating supply current and 16mA output current per channel. Packaged in a 14-pin TSSOP for surface mounting, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LPV324MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV324MT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Output Current | 2mA |
| Output Current per Channel | 16mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 28uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV324MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.