
Quad channel, general purpose operational amplifier featuring rail-to-rail output. This BICMOS IC operates from a 2.7V to 5V supply, consuming a low 28µA quiescent current. Key specifications include a 152kHz gain bandwidth product, 1.5mV input offset voltage, and 50dB common mode rejection ratio. Designed for surface mount applications in a 14-TSSOP package, it offers a voltage gain of 100dB and a slew rate of 0.1V/µs.
Sign in to ask questions about the Texas Instruments LPV324MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV324MTX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28uA |
| Output Current | 2mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 28uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV324MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
