Dual operational amplifier IC featuring a 237kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose op-amp operates from a 5V supply with a low 15µA quiescent current. It offers a high voltage gain of 100dB and an output current of 72mA per channel. The component is housed in an 8-VSSOP package, suitable for surface mounting, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LPV358DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV358DGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 237kHz |
| Height | 0.97mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 72mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 20mA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
