Dual operational amplifier featuring a 237kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier operates from a 5V supply with a low 15µA operating supply current. It offers a high voltage gain of 100dB and is housed in a leaded 8-SOIC surface-mount package. Suitable for applications from -40°C to 125°C, it boasts 2nA input bias current and 1.5mV input offset voltage.
Sign in to ask questions about the Texas Instruments LPV358IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV358IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 237kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 237kHz |
| Height | 1.58mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 20uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV358IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
