The LPV358MX is a dual general purpose operational amplifier from Texas Instruments, packaged in a surface mount SOIC package. It has a gain bandwidth product of 152kHz and an input bias current of 2nA. The op amp operates over a temperature range of -40°C to 85°C and consumes 15uA of supply current from a 5V supply. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LPV358MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV358MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 152kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Supply Current | 15uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LPV358MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.