
Single-channel, general-purpose operational amplifier featuring a 27kHz bandwidth and 110dB voltage gain. This bipolar technology device operates from a 2.7V to 12V supply range with a low 1.2µA operating supply current. It offers an 80dB common mode rejection ratio and an 84dB power supply rejection ratio, with an input offset voltage of 3mV. Packaged in an SC-70, 5-pin surface mount configuration, it is suitable for applications requiring low power consumption and precise amplification.
Sign in to ask questions about the Texas Instruments LPV511MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV511MG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 27kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 25kHz |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 1.35mA |
| Output Current per Channel | 1.3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 0.0077V/µs |
| Supply Current | 880nA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 27kHz |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LPV511MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
