
Single-channel, general-purpose operational amplifier featuring a 27kHz unity gain bandwidth product and 110dB voltage gain. This bipolar IC offers a low input bias current of 800pA and an input offset voltage of 3mV. Operating from 2.7V to 12V supply voltages, it consumes a low 1.2µA operating supply current. Packaged in a 5-pin SC-70 surface-mount case, it provides 80dB common mode rejection and 84dB power supply rejection.
Sign in to ask questions about the Texas Instruments LPV511MGX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV511MGX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 27kHz |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 1.35mA |
| Output Current per Channel | 1.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.0077V/µs |
| Supply Current | 880nA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 27kHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV511MGX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
