Dual, nanopower operational amplifier designed for low-power applications. Features a 1.6V RRIO, CMOS input, and a supply voltage range of 1.8V nominal up to 6V maximum. Operates across an automotive temperature range of -40°C to 125°C. This 8-terminal, 8-VSSOP packaged device offers a 35481.339V/V minimum voltage gain and a 8MHz unity gain bandwidth. With a typical supply current of 480 nA and a slew rate of 0.0037V/µs, it is suitable for micropower designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LPV542DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV542DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0017 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.0037 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 101 |
| Voltage Gain-Min | 35481.339 |
| Unity Gain BW-Nom | 8 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV542DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.