Dual, nanopower operational amplifier featuring 480 nA quiescent current and 1.6 V rail-to-rail input/output. This CMOS input amplifier operates from a 1.8 V nominal supply voltage, with a maximum supply voltage limit of 6 V. It offers a 35481.339 V/mV minimum voltage gain and an 8 MHz unity gain bandwidth, with a 0.0037 V/µs slew rate. Housed in an 8-VSSOP package, this automotive-grade component supports an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LPV542DGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV542DGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0017 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.0037 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 101 |
| Voltage Gain-Min | 35481.339 |
| Unity Gain BW-Nom | 8 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV542DGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.