
Single-channel CMOS comparator with 3mV maximum input offset voltage and 45µs response time. Features 120dB voltage gain, 98dB common mode rejection ratio, and 82dB power supply rejection ratio. Operates from 1.8V to 5.5V supply voltage with a low 1.03µA maximum supply current. Surface mountable in a 5-pin SC package, offering 19mA output current with push-pull output.
Texas Instruments LPV7215MG technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 98dB |
| Input Bias Current | 0.4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.4pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.03uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 19mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Propagation Delay | 30us |
| Quiescent Current | 750nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 45us |
| RoHS Compliant | No |
| Supply Current | 1.03uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV7215MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
