
Nanopower, CMOS input, RRIO comparator featuring a 1.8V minimum operating supply voltage and a 5.5V maximum supply voltage. This single-channel, push-pull output device offers a 120dB voltage gain and a 98dB common mode rejection ratio. With a low quiescent current of 750nA and a maximum supply current of 1.03uA, it is ideal for low-power applications. The comparator operates across a temperature range of -40°C to 125°C and is available in a 5-SC70 surface mount package.
Sign in to ask questions about the Texas Instruments LPV7215MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV7215MG/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 98dB |
| Height | 0.9mm |
| Input Bias Current | 0.4pA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 0.4pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.03uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 19mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Propagation Delay | 30us |
| Quiescent Current | 750nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Series | LPV7215 |
| Supply Current | 1.03uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV7215MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
