
Nanopower, CMOS input, RRIO comparator featuring a push-pull output. This general-purpose IC operates from 1.8V to 5.5V with a low quiescent current of 750nA and a supply current of 1.03uA. Key specifications include a 3mV input offset voltage, 0.4pA input bias current, 120dB voltage gain, and 82dB for both Common Mode Rejection Ratio and Power Supply Rejection Ratio. Designed for surface mounting in a 5-SC70 package, it offers a 19mA output current and a 30µs propagation delay, functioning across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LPV7215MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV7215MGX/NOPB technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 0.4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Input Current | 0.4pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 19mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Propagation Delay | 30us |
| Quiescent Current | 750nA |
| RoHS Compliant | Yes |
| Supply Current | 1.03uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LPV7215MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
