
The LPV801DBVT is an operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 1.8V to 6V. This device has a maximum supply current of 0.00054A and a slew rate of 0.0018V/μs. The operational amplifier features a common-mode reject ratio of 98 and a unity gain bandwidth of 8 MHz. It is available in a 5-pin SOT-23 package.
Texas Instruments LPV801DBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00054 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Slew Rate-Nom | 0.0018 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV801DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.