
Dual channel nanopower operational amplifier featuring 320nA quiescent current. This automotive-grade IC operates from a 1.8V nominal supply voltage, with a maximum supply voltage limit of 6V. It offers a maximum input offset voltage of 3500µV, a nominal slew rate of 0.0018V/µs, and a unity gain bandwidth of 8MHz. The amplifier boasts a common-mode reject ratio of 98 and is housed in an 8-terminal, 3x3mm S-PDSO-G8 package, suitable for operation between -40°C and 125°C.
Texas Instruments LPV802DGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00083 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Slew Rate-Nom | 0.0018 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV802DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.