Single channel operational amplifier featuring nanopower consumption with a maximum supply current of 540nA. This precision amplifier offers a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. It operates with a nominal supply voltage of 1.8V and a maximum limit of 6V, boasting a maximum input offset voltage of 370µV. The device provides a nominal slew rate of 0.0017V/µs and a common-mode reject ratio of 95dB, with a unity gain bandwidth of 8kHz. Packaged in a 5-terminal SOT-23 (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LPV811DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00054 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 370 |
| Slew Rate-Nom | 0.0017 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV811DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.