The LPV811DBVT is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 1.8V and a maximum supply voltage of 6V, with a maximum supply current of 0.54mA. The amplifier is available in a LSSOP-14 package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. It has a slew rate of 0.0017V/us and a common-mode reject ratio of 95dB.
Sign in to ask questions about the Texas Instruments LPV811DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV811DBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00054 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 370 |
| Slew Rate-Nom | 0.0017 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV811DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.