Dual channel operational amplifier featuring nanopower consumption with a maximum supply current of 0.99µA. This precision amplifier offers a wide supply voltage range from 1.8V to 6V, with a maximum input offset voltage of 300µV. Operating across an automotive temperature range of -40°C to 125°C, it boasts a nominal slew rate of 0.0017V/µs and a unity gain bandwidth of 8kHz. The 8-terminal device utilizes a compact 3mm x 3mm S-PDSO-G8 package.
Sign in to ask questions about the Texas Instruments LPV812DGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV812DGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.00099 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 300 |
| Slew Rate-Nom | 0.0017 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV812DGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.