
Precision zero-drift nanopower operational amplifier featuring a 650nA quiescent current. This single-function amplifier offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. Key specifications include a maximum input offset voltage of 10mV, a nominal slew rate of 0.0033V/µs, and a nominal unity gain bandwidth of 8MHz. The device is housed in a 5-terminal SOT-23 package with a nominal supply voltage of 3.3V and a maximum supply current of 0.79µA.
Texas Instruments LPV821DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.00079 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 10 |
| Slew Rate-Nom | 0.0033 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LPV821DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.