The LSF0101DRY is a single-channel interface circuit from Texas Instruments, designed for operation within a temperature range of -40 to 125 degrees Celsius. It features a 6-terminal package with a dual terminal position and measures 1.45mm in length and 1mm in width. The device is rated for use with a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 1V and 4.5V, respectively. It is categorized as an automotive-grade temperature device and is packaged in a 6-pin R-PDSO-N6 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LSF0101DRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0101DRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.