
Single bidirectional multi-voltage level translator, 1-bit, 1-channel, 1-circuit interface IC. Features 200Mbps data rate, 1.3ns propagation delay, and 64mA high/low level output current. Operates from 1V to 5V supply voltage with a wide temperature range of -40°C to 125°C. Surface mountable in a SON package, supplied on tape and reel. RoHS compliant.
Texas Instruments LSF0101DRYR technical specifications.
| Package/Case | SON |
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 64mA |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LSF0101DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
