
The LSF0102DCTR is a 2-bit bidirectional translator IC from Texas Instruments, packaged in an SSOP-8 package. It operates at data rates of up to 200Mbps and has a propagation delay of 1.3ns. The device is rated for operation over the -40°C to 125°C temperature range and is RoHS compliant. It is available in a tape and reel packaging configuration with a quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments LSF0102DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LSF0102DCTR technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LSF0102DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
