
Dual bidirectional multi-voltage level translator, this interface IC features 2 bits and a 200Mbps data rate. Operating from 0V to 5V, it offers 64mA high and low level output current. The surface mount component has a propagation delay of 1.3ns and a turn-on delay time of 1.5ns. Packaged in 8-X2SON, it operates between -40°C and 125°C.
Texas Instruments LSF0102DQER technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| Height | 400um |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Turn-On Delay Time | 1.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LSF0102DQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
