
Dual bidirectional multi-voltage level translator supporting 2 channels with a 200Mbps data rate. Features 64mA high and low level output current, operating from 0V to 5V supply voltage. Surface mountable in an 8-DSBGA package with dimensions of 1.98mm x 0.98mm x 0.625mm. Offers a 1.3ns propagation delay and 1.5ns turn-on delay time, with a low operating supply current of 1uA. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LSF0102YZTR technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| Height | 625um |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 1.98mm |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Supply Current | 1uA |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 430um |
| Turn-On Delay Time | 1.5ns |
| Weight | 8.1E-05oz |
| Width | 980um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LSF0102YZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.