
Octal bidirectional multi-voltage-level translator, an interface IC, supports 8 channels with 8 bits each, enabling data translation between different voltage domains. Featuring a 200Mbps data rate and 1.3ns propagation delay, this component is ideal for high-speed applications. It operates from 0V to 5V supply voltage and offers 64mA output current at both high and low levels. Packaged in a 20-TSSOP with surface mount capability, it functions across a -40°C to 125°C temperature range. RoHS compliant and lead-free, this translator is supplied on tape and reel.
Texas Instruments LSF0108PWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| Height | 1.2mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 128mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LSF0108PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
