
The LSF0108QPWRQ1 is an 8-bit interface circuit from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 20 terminals and is available in a TSSOP-20 package. It has a nominal supply voltage of 1V and a maximum supply voltage of 5V, with a maximum supply current of 0.0125A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LSF0108QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0125 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Max | 5 |
| Number of Bits | 8 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0108QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.