
8-channel bidirectional voltage level translator, surface mountable in a VQFN package. Features 200Mbps data rate, 64mA high and low level output current, and a wide operating voltage range from 0V to 5V. With a propagation delay of 1.3ns and a maximum operating temperature of 125°C, this RoHS compliant component is ideal for logic translation applications.
Texas Instruments LSF0108RKSR technical specifications.
| Package/Case | VQFN |
| Channel Type | Bidirectional |
| Data Rate | 200Mbps |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Operating Supply Current | 128mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LSF0108RKSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
