LSF010X Bi-Directional Multi-Voltage Level Translator Evaluation Module
Texas Instruments LSF010XEVM-001 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.