Texas Instruments LSF0204DRGYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N14 |
| Width | 3.5 |
| Length | 3.5 |
| Pin Count | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0125 |
| Number of Bits | 4 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0204DRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.