
This 12-pin interface IC from Texas Instruments operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. It features a 12-pin count and a supply current of up to 0.0125A. The IC is packaged in a R-PBGA-B12 package, measuring 1.442mm in width and 1.942mm in length. It is designed for use in a variety of applications, including those requiring high reliability and performance in harsh environments.
Texas Instruments LSF0204DYZPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.442 |
| Length | 1.942 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0125 |
| Number of Bits | 4 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0204DYZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.