
The LSF0204QPWRQ1 is a 14-pin TSSOP interface circuit from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and meets AEC-Q100 standards. This device has a single function and supports 4-bit interfaces. The LSF0204QPWRQ1 has a maximum supply current of 0.00001A and is available in a TSSOP package.
Sign in to ask questions about the Texas Instruments LSF0204QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LSF0204QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.00001 |
| Number of Bits | 4 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0204QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.