4-Bit bidirectional multi-voltage level translator for open-drain and push-pull applications. Features a 12-terminal, 1.7mm x 2mm JEDEC R-PQCC-N12 package. Operates across an automotive temperature range of -40°C to 125°C with a maximum supply current of 0.0125A. This interface circuit supports 4 bits and offers a QUAD terminal position.
Texas Instruments LSF0204RUTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 1.7 |
| Length | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0125 |
| Number of Bits | 4 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0204RUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.