
The LSF0204YZPR is a 12-pin automotive interface IC from Texas Instruments. It operates over a temperature range of -40 to 125°C and features a supply current of up to 0.0125A. The device is packaged in a DSBGA-12 package and is designed for use in automotive applications. The LSF0204YZPR is a single-function IC with a pin count of 12 and a terminal position of bottom. It is rated for use in automotive-grade environments.
Texas Instruments LSF0204YZPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.442 |
| Length | 1.942 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0125 |
| Number of Bits | 4 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LSF0204YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.