
The LT1004-1.2 is a shunt voltage reference with a fixed output voltage of 1.235V and a maximum output current of 20mA. It is packaged in a surface mount SOIC package with dimensions of 1.58mm height, 4.9mm length, and 3.91mm width. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. It is available in quantities of 75 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LT1004CDG4-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004CDG4-1-2 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 10uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Series | LT1004-1.2 |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CDG4-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
