The LT1004-2.5 is a single-channel shunt regulator with a maximum output voltage of 2.5V and a maximum output current of 20mA. It operates within a temperature range of 0 to 70°C and is packaged in a D-8 package. The device is RoHS compliant and contains lead, making it non-lead-free. The LT1004-2.5 is a part of the LT1004-2.5 series and is available in quantities of 75 per package, which is typically shipped in a rail or tube packaging format.
Sign in to ask questions about the Texas Instruments LT1004CDG4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004CDG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1004-2.5 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CDG4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.