
The LT1004-1.2 is a shunt voltage reference with a nominal output voltage of 1.235V and a maximum output current of 20mA. It is packaged in a D-package with a height of 1.58mm and a length of 4.9mm. The device is rated for operation between 0°C and 70°C and is RoHS compliant. The LT1004-1.2 is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments LT1004CDRG4-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004CDRG4-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 10uA |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.225V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1004-1.2 |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CDRG4-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
