
The LT1004CPW-1-2 is a TSSOP-8 voltage reference from Texas Instruments. It has a fixed output voltage of 1.235V and a maximum output current of 20mA. The device operates over a temperature range of -40°C to 85°C and is lead free. It is RoHS compliant and available in a TSSOP-8 package quantity of 150.
Sign in to ask questions about the Texas Instruments LT1004CPW-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004CPW-1-2 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 10uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 0.32% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CPW-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
