
The LT1004CPWR-2-5 is a 1-channel shunt voltage reference from Texas Instruments, packaged in a TSSOP-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is RoHS compliant and lead free. The LT1004CPWR-2-5 is a voltage reference IC with a fixed output voltage of 2.5V.
Sign in to ask questions about the Texas Instruments LT1004CPWR-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LT1004CPWR-2-5 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CPWR-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
